Part Details for P50-040P-S20-EA by 3M Electronics
Overview of P50-040P-S20-EA by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P50-040P-S20-EA
P50-040P-S20-EA CAD Models
P50-040P-S20-EA Part Data Attributes
|
P50-040P-S20-EA
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
P50-040P-S20-EA
3M Electronics
40 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Board Mounting Option | PEG | |
Body Breadth | 0.276 inch | |
Body Depth | 0.787 inch | |
Body Length | 1.312 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for P50-040P-S20-EA
This table gives cross-reference parts and alternative options found for P50-040P-S20-EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P50-040P-S20-EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P50L-040P-AS-DA | 40 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | 3M Electronics | P50-040P-S20-EA vs P50L-040P-AS-DA |
10144518-041802LF | BergStak® Lite 0.80mm, Board-to-Board Connector, 40 Positions, Dual Row, Vertical Header. | Amphenol Communications Solutions | P50-040P-S20-EA vs 10144518-041802LF |
QT500406-L020-9F | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, LEAD FREE | Foxconn | P50-040P-S20-EA vs QT500406-L020-9F |
6-5179230-1 | HEADER CONNECTOR,PCB MNT,PLUG,40 CONTACTS,SKT,0.031 PITCH,SURFACE MOUNT TERMINAL,LOCKING | TE Connectivity | P50-040P-S20-EA vs 6-5179230-1 |
QG1340472Y-M04-TR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, White Insulator, Plug, | Foxconn | P50-040P-S20-EA vs QG1340472Y-M04-TR |
P50L-040P-AS-DA | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | P50-040P-S20-EA vs P50L-040P-AS-DA |
53627-0472 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug, LEAD FREE | Molex | P50-040P-S20-EA vs 53627-0472 |
P51L-040P-A-DA | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | P50-040P-S20-EA vs P51L-040P-A-DA |
QG1340471Y-M04-TR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, White Insulator, Plug, | Foxconn | P50-040P-S20-EA vs QG1340471Y-M04-TR |