Part Details for P5040NXN12QB by Freescale Semiconductor
Overview of P5040NXN12QB by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for P5040NXN12QB
P5040NXN12QB CAD Models
P5040NXN12QB Part Data Attributes
|
P5040NXN12QB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P5040NXN12QB
Freescale Semiconductor
RISC PROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | 37.50 X 37.50 MM, 3.53 MMHEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 166 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B1295 | |
JESD-609 Code | e1 | |
Length | 37.5 mm | |
Low Power Mode | YES | |
Number of Terminals | 1295 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Seated Height-Max | 3.53 mm | |
Speed | 2200 MHz | |
Supply Voltage-Max | 1.23 V | |
Supply Voltage-Min | 1.17 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for P5040NXN12QB
This table gives cross-reference parts and alternative options found for P5040NXN12QB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P5040NXN12QB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P5040NXN12QB | RISC PROCESSOR | NXP Semiconductors | P5040NXN12QB vs P5040NXN12QB |
P5040NXN72QB | RISC PROCESSOR | Freescale Semiconductor | P5040NXN12QB vs P5040NXN72QB |
P5040NSN12QB | QorIQ, 64-Bit Power Arch SoC, 4 X 2.2GHz, DDR3/3Lw/ECC, PCIe, 1/10GbE, SATA, 0 to 105C Rev 2.0 | Freescale Semiconductor | P5040NXN12QB vs P5040NSN12QB |
P5040NXN72QC | QorIQ, 64-Bit Power Arch SoC, 4 X 2.2GHz, DDR3/3L w/ECC, PCIe, 1/10GbE, SATA, -40 to 90C, Rev 2.1 | Freescale Semiconductor | P5040NXN12QB vs P5040NXN72QC |
P5040NSN12QC | RISC PROCESSOR | Freescale Semiconductor | P5040NXN12QB vs P5040NSN12QC |
P5040NXN12QC | RISC PROCESSOR | Freescale Semiconductor | P5040NXN12QB vs P5040NXN12QC |
P5040NSN72QB | RISC PROCESSOR | Freescale Semiconductor | P5040NXN12QB vs P5040NSN72QB |
P5040NXN72QB | RISC PROCESSOR | NXP Semiconductors | P5040NXN12QB vs P5040NXN72QB |