Part Details for P54FCT299TLM by Pyramid Semiconductor Corporation
Overview of P54FCT299TLM by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P54FCT299TLM
P54FCT299TLM CAD Models
P54FCT299TLM Part Data Attributes:
|
P54FCT299TLM
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P54FCT299TLM
Pyramid Semiconductor Corporation
Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERFORMANCE SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SERIAL SHIFT RIGHT & SHIFT LEFT OUTPUTS; GATED OUTPUT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 71400000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.89 mm |
Alternate Parts for P54FCT299TLM
This table gives cross-reference parts and alternative options found for P54FCT299TLM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P54FCT299TLM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT299TL | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, | Quality Semiconductor Inc | P54FCT299TLM vs QS74FCT299TL |
IDT54FCT299CTLB | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | P54FCT299TLM vs IDT54FCT299CTLB |
IDT54FCT299TLB | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | P54FCT299TLM vs IDT54FCT299TLB |
5962-9221604M2X | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | P54FCT299TLM vs 5962-9221604M2X |
IDT74FCT299CTL | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | P54FCT299TLM vs IDT74FCT299CTL |
IDT74FCT299CL | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | P54FCT299TLM vs IDT74FCT299CL |
IDT74FCT299TL | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | P54FCT299TLM vs IDT74FCT299TL |
IDT54FCT299L | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | P54FCT299TLM vs IDT54FCT299L |
IDT54FCT299CL | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | P54FCT299TLM vs IDT54FCT299CL |
P54FCT299CTLM | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | Pyramid Semiconductor Corporation | P54FCT299TLM vs P54FCT299CTLM |