Part Details for P5CC009EVD by NXP Semiconductors
Overview of P5CC009EVD by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P5CC009EVD
P5CC009EVD CAD Models
P5CC009EVD Part Data Attributes
|
P5CC009EVD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P5CC009EVD
NXP Semiconductors
IC MICROCONTROLLER, UUC8, SOT658-1, DIE-8, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-XUUC-N8 | |
Number of Terminals | 8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P5CC009EVD
This table gives cross-reference parts and alternative options found for P5CC009EVD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P5CC009EVD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P5CC072EV0 | MICROCONTROLLER, UUC8, SOT658-1, DIE-8 | NXP Semiconductors | P5CC009EVD vs P5CC072EV0 |
P5CC072EVD | MICROCONTROLLER, UUC8, SOT658-1, DIE-8 | NXP Semiconductors | P5CC009EVD vs P5CC072EVD |