There are no models available for this part yet.
Overview of P600A by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for P600A by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-P600ACT-ND
|
DigiKey | DIODE GEN PURP 50V 6A P600 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
1935 In Stock |
|
$0.0700 / $0.4400 | Buy Now | |
DISTI #
637-P600A
|
Mouser Electronics | Rectifiers Diode, P600, 50V, 6A RoHS: Compliant | 2392 |
|
$0.0770 / $0.5400 | Buy Now | |
Onlinecomponents.com | Diode - P600 - 50V - 6A RoHS: Compliant | 26000 Factory Stock |
|
$0.0606 / $0.0986 | Buy Now | ||
DISTI #
P600A-DIO
|
TME | Diode: rectifying, THT, 50V, 6A, Ammo Pack, Ifsm: 400A, P600, Ir: 10uA Min Qty: 5 | 1375 |
|
$0.0780 / $0.2170 | Buy Now | |
Chip 1 Exchange | INSTOCK | 2000 |
|
RFQ | |||
DISTI #
C1S205800026779
|
Chip1Stop | Diode 50V 6A Automotive 2-Pin Case P-600 Ammo RoHS: Compliant pbFree: Yes | 4822 |
|
$0.0782 / $0.1100 | Buy Now | |
Master Electronics | Diode - P600 - 50V - 6A RoHS: Compliant | 26000 Factory Stock |
|
$0.0606 / $0.0986 | Buy Now |
CAD Models for P600A by Diotec Semiconductor AG
Part Data Attributes for P600A by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Package Description
|
ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
CASE P600
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Diotec
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
450 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
6 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Current-Max
|
10 µA
|
Reverse Recovery Time-Max
|
1.5 µs
|
Reverse Test Voltage
|
50 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for P600A
This table gives cross-reference parts and alternative options found for P600A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P600A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6A05-GT3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Sensitron Semiconductors | P600A vs 6A05-GT3 |
6A05-A | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Diodes Incorporated | P600A vs 6A05-A |
P600A-T3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC, P-600, 2 PIN | Sensitron Semiconductors | P600A vs P600A-T3 |
6A05-T3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Sensitron Semiconductors | P600A vs 6A05-T3 |
6A05-G | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Sensitron Semiconductors | P600A vs 6A05-G |
GPP60AHE3/73 | DIODE 6 A, 50 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Rectifier Diode | Vishay Semiconductors | P600A vs GPP60AHE3/73 |
GPP60AHE3/54 | DIODE 6 A, 50 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Rectifier Diode | Vishay Semiconductors | P600A vs GPP60AHE3/54 |
GPP60A-E3/64 | DIODE 6 A, 50 V, SILICON, RECTIFIER DIODE, PLASTIC, CASE P600, 2 PIN, Rectifier Diode | Vishay Semiconductors | P600A vs GPP60A-E3/64 |
GPP60A/58 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC, CASE P600, 2 PIN | Vishay Semiconductors | P600A vs GPP60A/58 |
6A05 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Sensitron Semiconductors | P600A vs 6A05 |