Part Details for P600A by Sun Wai Electronic Co
Overview of P600A by Sun Wai Electronic Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for P600A
P600A CAD Models
P600A Part Data Attributes
|
P600A
Sun Wai Electronic Co
Buy Now
Datasheet
|
Compare Parts:
P600A
Sun Wai Electronic Co
Rectifier Diode, 1 Element, 6A, 50V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUN WAI ELECTRONIC CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 6 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for P600A
This table gives cross-reference parts and alternative options found for P600A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P600A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GH60-005G | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Frontier Electronics Co Ltd | P600A vs GH60-005G |
TS750 | Rectifier Diode, 1 Element, 6A, 50V V(RRM) | Taiwan Semiconductor | P600A vs TS750 |
GH60-005 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Frontier Electronics Co Ltd | P600A vs GH60-005 |
P600A | Rectifier Diode, 1 Element, 6A, 50V V(RRM) | Taiwan Semiconductor | P600A vs P600A |