Part Details for P600J_R2_10001 by PanJit Semiconductor
Overview of P600J_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for P600J_R2_10001
P600J_R2_10001 CAD Models
P600J_R2_10001 Part Data Attributes:
|
P600J_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P600J_R2_10001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P600J_R2_10001
This table gives cross-reference parts and alternative options found for P600J_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P600J_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P600J_AY_10001 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, | PanJit Semiconductor | P600J_R2_10001 vs P600J_AY_10001 |
P600J | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, PLASTIC, P-6, 2 PIN | Fagor Electrónica | P600J_R2_10001 vs P600J |
P600J-G | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, PLASTIC, P-600, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | P600J_R2_10001 vs P600J-G |
P600J | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN | RFE International Inc | P600J_R2_10001 vs P600J |
P600J-T3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, PLASTIC, P-600, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | P600J_R2_10001 vs P600J-T3 |
P600J | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, PLASTIC, P-600, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | P600J_R2_10001 vs P600J |
P600J_B0_10001 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, | PanJit Semiconductor | P600J_R2_10001 vs P600J_B0_10001 |
P600J-E3/54 | DIODE 6 A, 600 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Rectifier Diode | Vishay Semiconductors | P600J_R2_10001 vs P600J-E3/54 |
P600J-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon | New Jersey Semiconductor Products Inc | P600J_R2_10001 vs P600J-E3/73 |
P600J-GT3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, PLASTIC, P-600, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | P600J_R2_10001 vs P600J-GT3 |