Part Details for P600K-T3 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of P600K-T3 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for P600K-T3
P600K-T3 CAD Models
P600K-T3 Part Data Attributes
|
P600K-T3
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P600K-T3
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, PLASTIC, P-600, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILTY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P600K-T3
This table gives cross-reference parts and alternative options found for P600K-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P600K-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P600K_B0_10001 | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, | PanJit Semiconductor | P600K-T3 vs P600K_B0_10001 |
P600K_B0_00001 | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, | PanJit Semiconductor | P600K-T3 vs P600K_B0_00001 |
P600K_AY_00001 | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, | PanJit Semiconductor | P600K-T3 vs P600K_AY_00001 |
P600K | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | PanJit Semiconductor | P600K-T3 vs P600K |
P600K-GT3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, PLASTIC, P-600, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | P600K-T3 vs P600K-GT3 |
P600K | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, | WEITRON INTERNATIONAL CO., LTD. | P600K-T3 vs P600K |
P600K | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN | RFE International Inc | P600K-T3 vs P600K |
P600K-E3 | DIODE 6 A, 800 V, SILICON, RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE P600, 2 PIN, Rectifier Diode | Vishay Semiconductors | P600K-T3 vs P600K-E3 |
P600K_AY_10001 | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, | PanJit Semiconductor | P600K-T3 vs P600K_AY_10001 |
P600K-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | Vishay Intertechnologies | P600K-T3 vs P600K-E3/73 |