Diodes
P6SMB220CA
Description: Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN

Overview of P6SMB220CA by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6SMB220CA by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 33AC0823
Newark Tvs Diode, 600W, 185V, Bidir, Do-214Aa, Product Range:P6Smb Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:185V, Clamping Voltage Vc Max:328V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse P6SMB220CA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2969
  • 1 $0.5000
  • 10 $0.3840
  • 25 $0.3330
  • 50 $0.2820
  • 100 $0.2300
  • 250 $0.2220
  • 500 $0.2140
  • 1,000 $0.1450
$0.1450 / $0.5000 Buy Now
DISTI # 06R1818
Newark Tvs Diode, 600W, 220V, Do-214Aa, Product Range:P6Smb Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:185V, Clamping Voltage Max:328V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:209V Rohs Compliant: Yes |Littelfuse P6SMB220CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.1670
$0.1670 Buy Now
DISTI # P6SMB220CALFCT-ND
DigiKey TVS SMB 185V 600W BIDIR Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4221
In Stock
  • 1 $0.5100
  • 10 $0.3920
  • 100 $0.2355
  • 500 $0.2180
  • 1,000 $0.1483
  • 3,000 $0.1365
  • 6,000 $0.1308
  • 9,000 $0.1177
  • 30,000 $0.1160
  • 75,000 $0.1090
$0.1090 / $0.5100 Buy Now
DISTI # 576-P6SMB220CA
Mouser Electronics ESD Protection Diodes / TVS Diodes 600W 220V 5% Bi-Directional RoHS: Compliant 3982
  • 1 $0.5100
  • 10 $0.3850
  • 100 $0.2360
  • 500 $0.2150
  • 1,000 $0.1490
  • 3,000 $0.1310
  • 9,000 $0.1180
$0.1180 / $0.5100 Buy Now
Future Electronics P6SMB Series 600 W 209 V 328 Vcl Bidirectional Surface Mount TVS Diode -DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.1160
  • 6,000 $0.1140
  • 12,000 $0.1120
  • 15,000 $0.1110
  • 45,000 $0.1070
$0.1070 / $0.1160 Buy Now
Future Electronics P6SMB Series 600 W 209 V 328 Vcl Bidirectional Surface Mount TVS Diode -DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.1160
  • 6,000 $0.1140
  • 12,000 $0.1120
  • 15,000 $0.1110
  • 45,000 $0.1070
$0.1070 / $0.1160 Buy Now
Bristol Electronics   1811
RFQ
Bristol Electronics   Min Qty: 17 31
  • 17 $0.3000
$0.3000 Buy Now
Quest Components   24
  • 1 $0.4000
  • 14 $0.2000
$0.2000 / $0.4000 Buy Now
DISTI # P6SMB220CA
TTI ESD Protection Diodes / TVS Diodes 600W 220V 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.1360
  • 6,000 $0.1340
  • 9,000 $0.1310
  • 15,000 $0.1280
  • 30,000 $0.1260
  • 45,000 $0.1230
  • 75,000 $0.1210
$0.1210 / $0.1360 Buy Now
DISTI # P6SMB220CA-LF
TME Diode: TVS, 600W, 220V, 1.9A, bidirectional, ±5%, DO214AA, reel,tape Min Qty: 1 0
  • 1 $0.8750
  • 10 $0.5360
  • 100 $0.3750
  • 1,000 $0.3370
  • 3,000 $0.2500
$0.2500 / $0.8750 RFQ
Ozdisan Elektronik DIODE TVS 600W 185V DO214AA (SMB) SMT T&R 0
  • 1 $0.2733
  • 3,000 $0.2377
$0.2377 / $0.2733 RFQ

CAD Models for P6SMB220CA by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for P6SMB220CA by Littelfuse Inc

P6SMB220CA
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
DO-214AA
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
LITTELFUSE
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
231 V
Breakdown Voltage-Min
209 V
Breakdown Voltage-Nom
220 V
Clamping Voltage-Max
328 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-J2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
185 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. P6SMB220CA
    Littelfuse Inc
    Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
    VS

Alternate Parts for P6SMB220CA

This table gives cross-reference parts and alternative options found for P6SMB220CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB220CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMB220CAHE3/52 Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB220CA vs P6SMB220CAHE3/52
P6SMB220CAHE3/5B Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB220CA vs P6SMB220CAHE3/5B
P6SMB220CA Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor P6SMB220CA vs P6SMB220CA
P6SMB220CA-E3/5B DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB220CA vs P6SMB220CA-E3/5B
P6SMB220CAHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB220CA vs P6SMB220CAHM3_A/H
P6SMB220CA Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Fagor Electrónica P6SMB220CA vs P6SMB220CA
P6SMB220CA-E3/5B Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB220CA vs P6SMB220CA-E3/5B
P6SMB220CAHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB220CA vs P6SMB220CAHM3_A/I
P6SMB220C Transient Suppressor, WEITRON INTERNATIONAL CO., LTD. P6SMB220CA vs P6SMB220C
P6SMB220CA Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Diotec Semiconductor AG P6SMB220CA vs P6SMB220CA
Part Number Description Manufacturer Compare
P6SMB220CA-M3/5B Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB220CA vs P6SMB220CA-M3/5B
P6SMB220CA-E3/5B DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB220CA vs P6SMB220CA-E3/5B
P6SMB220CA Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor P6SMB220CA vs P6SMB220CA
P6SMB220C Trans Voltage Suppressor Diode, 600W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Fagor Electrónica P6SMB220CA vs P6SMB220C
P6SMB220CATRTB Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB220CA vs P6SMB220CATRTB
P6SMB220CAHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB220CA vs P6SMB220CAHM3_A/H
P6SMB220CAHE3/5B Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB220CA vs P6SMB220CAHE3/5B
P6SMB220CAHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB220CA vs P6SMB220CAHM3_A/I
P6SMB220CA Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Fagor Electrónica P6SMB220CA vs P6SMB220CA
P6SMB220CAHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB220CA vs P6SMB220CAHM3/H

Related Parts for P6SMB220CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB220CA by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB220CA by Littelfuse Inc

Select Manufacturer
Which Manufacturer of P6SMB220CA would you like to use for your alert(s)?
  • Please alert me when P6SMB220CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB220CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB220CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB220CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB220CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB220CA by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: