Part Details for P7353139 by OTTO Engineering Inc
Overview of P7353139 by OTTO Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P7353139
P7353139 CAD Models
P7353139 Part Data Attributes
|
P7353139
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P7353139
OTTO Engineering Inc
Pushbutton Switch, SP3T, Momentary-tactile, 5A, 28VDC, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Body Height | 12.95 mm | |
Body Length or Diameter | 14.27 mm | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 9.79 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP64 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SP3T | |
Switch Type | MINIATURE SWITCH | |
Termination Type | SOLDER |