Part Details for P74FCT241ATSO by Pyramid Semiconductor Corporation
Overview of P74FCT241ATSO by Pyramid Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P74FCT241ATSO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 165 |
|
$1.2150 / $2.2500 | Buy Now |
Part Details for P74FCT241ATSO
P74FCT241ATSO CAD Models
P74FCT241ATSO Part Data Attributes:
|
P74FCT241ATSO
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P74FCT241ATSO
Pyramid Semiconductor Corporation
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERFORMANCE SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION; POWER OFF DISABLE O/P'S | |
Control Type | ENABLE LOW/HIGH | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for P74FCT241ATSO
This table gives cross-reference parts and alternative options found for P74FCT241ATSO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P74FCT241ATSO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT241TM96 | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | Intersil Corporation | P74FCT241ATSO vs CD74FCT241TM96 |
IDT74FCT241ATSO8 | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | P74FCT241ATSO vs IDT74FCT241ATSO8 |
PI74FCT241CTS | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | P74FCT241ATSO vs PI74FCT241CTS |
PI74FCT241ATS | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | P74FCT241ATSO vs PI74FCT241ATS |
IDT74FCT241SO8 | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | P74FCT241ATSO vs IDT74FCT241SO8 |
IDT74FCT241TPA | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 1.27 MM PITCH, EIAJ, SO-20 | Integrated Device Technology Inc | P74FCT241ATSO vs IDT74FCT241TPA |
P74FCT241CSO | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pyramid Semiconductor Corporation | P74FCT241ATSO vs P74FCT241CSO |
74FCT241ASCX | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | P74FCT241ATSO vs 74FCT241ASCX |
IDT74FCT241CTPA | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 1.27 MM PITCH, EIAJ, SO-20 | Integrated Device Technology Inc | P74FCT241ATSO vs IDT74FCT241CTPA |
74FCT241ASO8 | SOIC-20, Reel | Integrated Device Technology Inc | P74FCT241ATSO vs 74FCT241ASO8 |