Filter Your Search
1 - 1 of 1 results
|
P74FCT241ATSO
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4.8 ns | 4.8 ns | 2 | 4 | YES | SOP | 3-STATE | FCT | BUS DRIVER | CMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION; POWER OFF DISABLE O/P'S | ENABLE LOW/HIGH | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | PERFORMANCE SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.3 | 20 | unknown |