Part Details for P74FCT245CTL by Pyramid Semiconductor Corporation
Overview of P74FCT245CTL by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P74FCT245CTL
P74FCT245CTL CAD Models
P74FCT245CTL Part Data Attributes
|
P74FCT245CTL
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P74FCT245CTL
Pyramid Semiconductor Corporation
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERFORMANCE SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Additional Feature | WITH DIRECTION CONTROL; POWER OFF DISABLE O/P'S | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for P74FCT245CTL
This table gives cross-reference parts and alternative options found for P74FCT245CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P74FCT245CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9221401M2X | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 | Renesas Electronics Corporation | P74FCT245CTL vs 5962-9221401M2X |
54FCT245ATLB | LCC-20, Tube | Integrated Device Technology Inc | P74FCT245CTL vs 54FCT245ATLB |
5962-9221405M2X | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 | Renesas Electronics Corporation | P74FCT245CTL vs 5962-9221405M2X |
IDT54FCT245DTLB | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | P74FCT245CTL vs IDT54FCT245DTLB |
5962-87629012X | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, | Fairchild Semiconductor Corporation | P74FCT245CTL vs 5962-87629012X |
QS74FCT245DTL | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, | Quality Semiconductor Inc | P74FCT245CTL vs QS74FCT245DTL |
5962-9221401M2A | LCC-20, Tube | Integrated Device Technology Inc | P74FCT245CTL vs 5962-9221401M2A |
5962-87629012X | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, | Teledyne e2v | P74FCT245CTL vs 5962-87629012X |
IDT54FCT245CTLB | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | P74FCT245CTL vs IDT54FCT245CTLB |
IDT74FCT245ATL | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | P74FCT245CTL vs IDT74FCT245ATL |