P8-321112G
OTTO Engineering Inc
Description: Pushbutton Switch, SPST, Off-(on), Momentary, 10A, 28VDC, Screw Terminal, Panel Mount

Overview of P8-321112G by OTTO Engineering Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P8-321112G by OTTO Engineering Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P8-321112G by OTTO Engineering Inc

P8-321112G
OTTO Engineering Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OTTO ENGINEERING INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.35
Actuator Color
BLACK
Actuator Material
POLYETHYLENE
Actuator Travel
2.159 mm
Actuator Type
ROUND BUTTON TYPE
Additional Feature
UNSEALED, STANDARDS: CSA; UL
Body Color
BLACK
Body Height
17.35 mm
Body Length or Diameter
22.23 mm
Bushing Type
0.625-24
Center Contact Material
BRASS
Center Contact Plating
SILVER
Contact (AC) Max Rating I Load
5A@115VAC
Contact (AC) Max Rating R Load
10A@115VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@28VDC
Contact Function
OFF-(ON)
Contact Resistance
0.025 mΩ
Contact Timing
DOUBLE BREAK
Contact Voltage(AC)-Max
105 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1050VAC V
Electrical Life
100000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
SILVER
Housing Material
ALUMINUM ALLOY
Mounting Feature
PANEL MOUNT
Operating Force-Max
11.12 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Sealing
IP64; IP68S
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
PUSHBUTTON SWITCH
Terminal Material
BRASS
Termination Type
SCREW
Want to compare parts?
  1. P8-321112G
    OTTO Engineering Inc
    Pushbutton Switch, SPST, Off-(on), Momentary, 10A, 28VDC, Screw Terminal, Panel Mount
    VS

Alternate Parts for P8-321112G

This table gives cross-reference parts and alternative options found for P8-321112G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8-321112G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P8-321312G Pushbutton Switch, SPST, Off-(on), Momentary, 10A, 28VDC, Screw Terminal, Panel Mount OTTO Engineering Inc P8-321112G vs P8-321312G
P8-351312G Pushbutton Switch OTTO Engineering Inc P8-321112G vs P8-351312G
P8-321612G Pushbutton Switch OTTO Engineering Inc P8-321112G vs P8-321612G
P8-321212G Pushbutton Switch, SPST, Off-(on), Momentary, 10A, 28VDC, Screw Terminal, Panel Mount OTTO Engineering Inc P8-321112G vs P8-321212G
Part Number Description Manufacturer Compare
P8-851623H Pushbutton Switch OTTO Engineering Inc P8-321112G vs P8-851623H
P8-621613H Pushbutton Switch OTTO Engineering Inc P8-321112G vs P8-621613H
P8-631623H Pushbutton Switch OTTO Engineering Inc P8-321112G vs P8-631623H
P8-841311G Pushbutton Switch OTTO Engineering Inc P8-321112G vs P8-841311G
P8-761111H Pushbutton Switch OTTO Engineering Inc P8-321112G vs P8-761111H
P8-631123G Pushbutton Switch, SPST, Off-(on), Momentary, 10A, 28VDC, Quick Connect Terminal, Panel Mount OTTO Engineering Inc P8-321112G vs P8-631123G
P8-841212G Pushbutton Switch OTTO Engineering Inc P8-321112G vs P8-841212G
P8-721221H Pushbutton Switch, SPST, Off-(on), Momentary, 10A, 28VDC, Screw Terminal, Panel Mount OTTO Engineering Inc P8-321112G vs P8-721221H
P8-131323H Pushbutton Switch, SPST, Off-(on), Momentary, 10A, 28VDC, Quick Connect Terminal, Panel Mount OTTO Engineering Inc P8-321112G vs P8-131323H
P8-851121G Pushbutton Switch OTTO Engineering Inc P8-321112G vs P8-851121G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P8-321112G by OTTO Engineering Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P8-321112G by OTTO Engineering Inc

Select Manufacturer
Which Manufacturer of P8-321112G would you like to use for your alert(s)?
  • Please alert me when P8-321112G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P8-321112G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P8-321112G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P8-321112G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P8-321112G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P8-321112G by OTTO Engineering Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: