Part Details for P8031AH-15 by AMD
Overview of P8031AH-15 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P8031AH-15
P8031AH-15 CAD Models
P8031AH-15 Part Data Attributes
|
P8031AH-15
AMD
Buy Now
Datasheet
|
Compare Parts:
P8031AH-15
AMD
Microcontroller, 8-Bit, 8051 CPU, 15MHz, CMOS, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 15 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.324 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
Seated Height-Max | 5.715 mm | |
Speed | 15 MHz | |
Supply Current-Max | 160 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P8031AH-15
This table gives cross-reference parts and alternative options found for P8031AH-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8031AH-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89C51-16PA | Microcontroller, 8-Bit, FLASH, 8051 CPU, 16MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Atmel Corporation | P8031AH-15 vs AT89C51-16PA |
TN87C51-1 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | P8031AH-15 vs TN87C51-1 |
SAB80C515-N-T40 | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Infineon Technologies AG | P8031AH-15 vs SAB80C515-N-T40 |
D87C51-1 | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 16MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | P8031AH-15 vs D87C51-1 |
AT91SAM9261-CJ | RISC Microcontroller, 32-Bit, FLASH, 240MHz, CMOS, PBGA217, 15 X 15 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-205, LFBGA-217 | Atmel Corporation | P8031AH-15 vs AT91SAM9261-CJ |
SC87C51AGF40 | IC 8-BIT, UVPROM, 16 MHz, MICROCONTROLLER, CDIP40, Microcontroller | NXP Semiconductors | P8031AH-15 vs SC87C51AGF40 |
SAB80512-N | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, NMOS, PQCC68, PLASTIC, LCC-68 | Infineon Technologies AG | P8031AH-15 vs SAB80512-N |
SAB80513-16-N-T40/85 | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PQCC44 | Siemens | P8031AH-15 vs SAB80513-16-N-T40/85 |
SAB80C515-M-T40 | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PQFP80, PLASTIC, MQFP-80 | Infineon Technologies AG | P8031AH-15 vs SAB80C515-M-T40 |
P80C51BH-1 | Microcontroller, 8-Bit, MROM, 8051 CPU, 16MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | P8031AH-15 vs P80C51BH-1 |