P80C31SBBB-S
Description: Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQFP44,

Overview of P80C31SBBB-S by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

CAD Models for P80C31SBBB-S by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P80C31SBBB-S by Philips Semiconductors

P80C31SBBB-S
Philips Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Package Description
QFP, QFP44,.5SQ,32
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bit Size
8
CPU Family
8051
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e0
Number of Terminals
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP44,.5SQ,32
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
128
Speed
16 MHz
Supply Current-Max
15.5 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Want to compare parts?
  1. P80C31SBBB-S
    Philips Semiconductors
    Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQFP44,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P80C31SBBB-S by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P80C31SBBB-S by Philips Semiconductors

Select Manufacturer
Which Manufacturer of P80C31SBBB-S would you like to use for your alert(s)?
  • Please alert me when P80C31SBBB-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P80C31SBBB-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P80C31SBBB-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P80C31SBBB-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P80C31SBBB-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P80C31SBBB-S by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: