-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, 16MHz, MICROCONTROLLER, PQCC68, PLASTIC, MO-047AC, SOT-188-2, LCC-68
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 180 |
|
RFQ | ||
|
Chip1Cloud | MCU 8-bit 80C51 CISC ROMLess 5V 68-Pin PLCC | 2100 |
|
RFQ | |
DISTI #
1626479
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 3022 |
|
$4.7962 / $9.4669 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P80C552EBA/08
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P80C552EBA/08
NXP Semiconductors
8-BIT, 16MHz, MICROCONTROLLER, PQCC68, PLASTIC, MO-047AC, SOT-188-2, LCC-68
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LCC | |
Package Description | PLASTIC, MO-047AC, SOT-188-2, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e3 | |
Length | 24.2316 mm | |
Moisture Sensitivity Level | 4 | |
Number of I/O Lines | 48 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
Seated Height-Max | 4.57 mm | |
Speed | 16 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for P80C552EBA/08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P80C552EBA/08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S80C552-6A68 | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, PLASTIC, MO-047AC, SOT-188-2, LCC-68, Microcontroller | NXP Semiconductors | P80C552EBA/08 vs S80C552-6A68 |
P80C552EFA | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, PLASTIC, SOT-188-2, LCC-68, Microcontroller | NXP Semiconductors | P80C552EBA/08 vs P80C552EFA |
P80C552EBA | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, PLASTIC, SOT-188-2, LCC-68, Microcontroller | NXP Semiconductors | P80C552EBA/08 vs P80C552EBA |
P80C552EFA/08,512 | 80C552/83C552 - Single-chip 8-bit microcontroller with 10-bit A/D, capture/compare timer, high-speed outputs, PWM LCC 68-Pin | NXP Semiconductors | P80C552EBA/08 vs P80C552EFA/08,512 |
S80C552-5A68 | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, PLASTIC, MO-047AC, SOT-188-2, LCC-68, Microcontroller | NXP Semiconductors | P80C552EBA/08 vs S80C552-5A68 |
S80C552-5A68-T | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, Microcontroller | NXP Semiconductors | P80C552EBA/08 vs S80C552-5A68-T |
P80C552EHA | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, PLASTIC, SOT-188-2, LCC-68, Microcontroller | NXP Semiconductors | P80C552EBA/08 vs P80C552EHA |
S80C552-4A68 | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, PLASTIC, MO-047AC, SOT-188-2, LCC-68, Microcontroller | NXP Semiconductors | P80C552EBA/08 vs S80C552-4A68 |
S80C552-6A68-T | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, Microcontroller | NXP Semiconductors | P80C552EBA/08 vs S80C552-6A68-T |
S80C552-6A68-T | Microcontroller, 8-Bit, 16MHz, CMOS, PQCC68 | YAGEO Corporation | P80C552EBA/08 vs S80C552-6A68-T |