Part Details for P8202A-3 by Intel Corporation
Overview of P8202A-3 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for P8202A-3
P8202A-3 CAD Models
P8202A-3 Part Data Attributes
|
P8202A-3
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
P8202A-3
Intel Corporation
DRAM Controller, CMOS, PDIP40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 14 | |
Boundary Scan | NO | |
Bus Compatibility | 8080A; 8085A; IPAX88; IPAX86 FAMILY | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T40 | |
Length | 52.26 mm | |
Low Power Mode | NO | |
Number of Banks | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for P8202A-3
This table gives cross-reference parts and alternative options found for P8202A-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8202A-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F764AN | DRAM Controller, 256K X 1, Bipolar, PQCC44 | YAGEO Corporation | P8202A-3 vs 74F764AN |
N74LS764N | DRAM Controller, TTL, PDIP40 | YAGEO Corporation | P8202A-3 vs N74LS764N |
Z0803806CMB | FIFO Controller, CMOS, CDIP40, CERAMIC, DIP-40 | Zilog Inc | P8202A-3 vs Z0803806CMB |
74F765N | DRAM Controller, 256K X 1, Bipolar, PDIP40 | YAGEO Corporation | P8202A-3 vs 74F765N |
D8202A-3 | DRAM Controller, CMOS, CDIP40, | Intel Corporation | P8202A-3 vs D8202A-3 |
AM2964B/BQA | DRAM Controller, 176K X 8, CMOS, CDIP40, CERDIP-40 | Rochester Electronics LLC | P8202A-3 vs AM2964B/BQA |
AM2964CDCB | DRAM Controller, 176K X 8, Bipolar, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | P8202A-3 vs AM2964CDCB |
74F411DC | FIFO Controller, CMOS, CDIP40, CERAMIC, DIP-40 | Fairchild Semiconductor Corporation | P8202A-3 vs 74F411DC |
74LS764N | DRAM Controller, TTL, PDIP40 | YAGEO Corporation | P8202A-3 vs 74LS764N |
Z0853806CME | FIFO Controller, CMOS, CDIP40, CERAMIC, DIP-40 | Zilog Inc | P8202A-3 vs Z0853806CME |