There are no models available for this part yet.
Overview of P8206NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P8206NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK0760
|
Newark | Current Sens Transformer, 720Uh, Smt, Turns Ratio:1:60, Inductance:720µh, Primary Current:10A, Et Constant:-, Frequency Range:20Khz To 1Mhz, Dc Resistance Secondary:2.25Ohm, Dc Resistance Primary:6000µohm, Product Range:P820X Series Rohs Compliant: Yes |Pulse Electronics P8206NLT RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6200 | Buy Now | |
DISTI #
55AK0814
|
Newark | Current Sens Transformer, 720Uh, Smt, Turns Ratio:1:60, Inductance:720µh, Primary Current:10A, Et Constant:-, Frequency Range:20Khz To 1Mhz, Dc Resistance Secondary:2.25Ohm, Dc Resistance Primary:6000µohm, Product Range:P820X Series Rohs Compliant: Yes |Pulse Electronics P8206NLT RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3300 / $1.7000 | Buy Now | |
DISTI #
553-1521-1-ND
|
DigiKey | CURR SENSE XFMR 1:60 SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2408 In Stock |
|
$1.4810 / $3.0100 | Buy Now | |
DISTI #
P8206NLT
|
Avnet Americas | Current Transformer 1:60 500Vrms 0.006Ohm Prim. DCR 2.25Ohm Sec. DCR 10000mA Surface Mount - Tape and Reel (Alt: P8206NLT) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3120 / $1.4921 | Buy Now | |
DISTI #
673-P8206NLT
|
Mouser Electronics | Current Transformers SMD Current Sense 720uH 2.25Ohms RoHS: Compliant | 2809 |
|
$1.4800 / $2.9900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 900 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.2900 | Buy Now | ||
Onlinecomponents.com | P820X SMT Current Sense Transformer Series, Up To 10A, EE5 RoHS: Compliant | 0 |
|
$1.2800 / $2.6800 | Buy Now | ||
DISTI #
P8206NLT
|
TTI | Current Transformers SMD Current Sense 720uH 2.25Ohms pbFree: Pb-Free Min Qty: 1800 Package Multiple: 900 Container: Reel | Americas - 0 |
|
$1.4500 / $1.4800 | Buy Now | |
DISTI #
000000000002153750
|
Sager | Current Transformers SMD Current Sense 720uH 2.25Ohms Min Qty: 1800 | 0 |
|
$1.3500 | Buy Now | |
DISTI #
P8206NLT
|
Avnet Abacus | Current Transformer 1:60 500Vrms 0.006Ohm Prim. DCR 2.25Ohm Sec. DCR 10000mA Surface Mount - Tape and Reel (Alt: P8206NLT) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for P8206NLT by Pulse Electronics Corporation
Part Data Attributes for P8206NLT by Pulse Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
Height
|
5.5 mm
|
Length
|
8.38 mm
|
Load Resistance
|
2.25 Ω
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Max
|
1000 kHz
|
Operating Frequency-Min
|
20 kHz
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TR
|
Peak Primary Current
|
10 A
|
Primary Type
|
WOUND PRIMARY
|
Secondary Inductance
|
720 µH
|
Surface Mount
|
YES
|
Transformer Type
|
CURRENT SENSE TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1:60
|
Width
|
7.21 mm
|
Alternate Parts for P8206NLT
This table gives cross-reference parts and alternative options found for P8206NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8206NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P8206T | Current Sense Transformer, 10A, 1:60 | Pulse Electronics Corporation | P8206NLT vs P8206T |