Part Details for P823-3CC by Carlisle Interconnect Technologies
Overview of P823-3CC by Carlisle Interconnect Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8208ACP82-33S-49.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SIT8208ACP82-33S-49.100000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SIT8208ACP82-33S-4.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |