Part Details for P8237A by Intel Corporation
Overview of P8237A by Intel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P8237A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 40 |
|
$3.1362 / $6.7200 | Buy Now |
|
Quest Components | 4 CHANNEL(S), 3.125 MHz, DMA CONTROLLER, PDIP40 | 20 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | 4 CHANNEL(S), 3.125 MHz, DMA CONTROLLER, PDIP40 | 8 |
|
$6.6000 / $9.0000 | Buy Now |
|
Quest Components | 4 CHANNEL(S), 3.125 MHz, DMA CONTROLLER, PDIP40 | 8 |
|
$4.5000 / $9.0000 | Buy Now |
Part Details for P8237A
P8237A CAD Models
P8237A Part Data Attributes:
|
P8237A
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
P8237A
Intel Corporation
DMA Controller, 4 Channel(s), 3MHz, NMOS, CDIP40, CERDIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | SGL/BLOCK/DEMAND XFR MODES; FIXED & ROTATIONAL PRI INTRPT MODES; INDEP PLRT CONT FOR DREQ & DACK SIG | |
Address Bus Width | 16 | |
Bus Compatibility | 8080; 8085 | |
Clock Frequency-Max | 3 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.325 mm | |
Number of DMA Channels | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for P8237A
This table gives cross-reference parts and alternative options found for P8237A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8237A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ID8237A | DMA Controller, 4 Channel(s), 3.125MHz, MOS, CDIP40, CERAMIC, DIP-40 | AMD | P8237A vs ID8237A |
QD8237A | DMA Controller, 4 Channel(s), 3MHz, MOS, CDIP40, CERDIP-40 | Intel Corporation | P8237A vs QD8237A |
P8237AB | DMA Controller, 4 Channel(s), 3.125MHz, MOS, PDIP40, PLASTIC, DIP-40 | AMD | P8237A vs P8237AB |
QP8237A | DMA Controller, 4 Channel(s), 3MHz, MOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | P8237A vs QP8237A |