Part Details for QD8237A by Intel Corporation
Overview of QD8237A by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QD8237A
QD8237A CAD Models
QD8237A Part Data Attributes
|
QD8237A
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
QD8237A
Intel Corporation
DMA Controller, 4 Channel(s), 3MHz, MOS, CDIP40, CERDIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bus Compatibility | 8080; 8085 | |
Clock Frequency-Max | 3 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.325 mm | |
Number of DMA Channels | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for QD8237A
This table gives cross-reference parts and alternative options found for QD8237A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QD8237A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D8237A | DMA Controller, 4 Channel(s), 3.125MHz, MOS, CDIP40, CERAMIC, DIP-40 | AMD | QD8237A vs D8237A |
P8237A | DMA Controller, 4 Channel(s), 3MHz, NMOS, CDIP40, CERDIP-40 | Intel Corporation | QD8237A vs P8237A |
ID8237A | DMA Controller, 4 Channel(s), 3.125MHz, MOS, CDIP40, CERAMIC, DIP-40 | AMD | QD8237A vs ID8237A |
D8237AB | DMA Controller, 4 Channel(s), 3.125MHz, MOS, CDIP40, CERAMIC, DIP-40 | AMD | QD8237A vs D8237AB |
ID8237AB | DMA Controller, 4 Channel(s), 3.125MHz, MOS, CDIP40, CERAMIC, DIP-40 | AMD | QD8237A vs ID8237AB |