Part Details for P8259A-2 by Intel Corporation
Overview of P8259A-2 by Intel Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8259A-2 | Rochester Electronics LLC | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, PDIP28, DIP-28 |
Price & Stock for P8259A-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-P8259A-2-ND
|
DigiKey | INTERRUPT CONTROLLER Min Qty: 21 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17449 In Stock |
|
$14.4500 | Buy Now |
|
Bristol Electronics | 1342 |
|
RFQ | ||
|
Bristol Electronics | 912 |
|
RFQ | ||
|
Quest Components | INTERRUPT CONTROLLER, 28 Pin, DIP | 1073 |
|
$13.9500 / $20.9250 | Buy Now |
|
Quest Components | INTERRUPT CONTROLLER, 28 Pin, DIP | 752 |
|
$13.9500 / $20.9250 | Buy Now |
|
Quest Components | INTERRUPT CONTROLLER, 28 Pin, DIP | 612 |
|
$25.5000 / $34.0000 | Buy Now |
|
Quest Components | INTERRUPT CONTROLLER, 28 Pin, DIP | 303 |
|
$13.9500 / $20.9250 | Buy Now |
|
Quest Components | INTERRUPT CONTROLLER, 28 Pin, DIP | 290 |
|
$10.0440 / $18.6000 | Buy Now |
|
Quest Components | INTERRUPT CONTROLLER, 28 Pin, DIP | 52 |
|
$17.2050 / $20.9250 | Buy Now |
|
Quest Components | INTERRUPT CONTROLLER, 28 Pin, DIP | 19 |
|
$9.0000 / $12.0000 | Buy Now |
Part Details for P8259A-2
P8259A-2 CAD Models
P8259A-2 Part Data Attributes
|
P8259A-2
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
P8259A-2
Intel Corporation
Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, PDIP28, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 8086; 8088; MCS-80; MCS-85 | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.02 mm | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for P8259A-2
This table gives cross-reference parts and alternative options found for P8259A-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8259A-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P8259A-2 | Interrupt Controller, 8080A; 8085AH; 8086; 8088 Compatible, NMOS, PDIP28, PLASTIC, DIP-28 | AMD | P8259A-2 vs P8259A-2 |
LC8259A-2 | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, CDIP28, DIP-28 | Intel Corporation | P8259A-2 vs LC8259A-2 |
TD8259A-2 | Interrupt Controller, IAPX 88; IAPX 86; MCS-85; MCS-80 Compatible, NMOS, CDIP28, DIP-28 | Intel Corporation | P8259A-2 vs TD8259A-2 |
P8259A-2 | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, PDIP28, DIP-28 | Rochester Electronics LLC | P8259A-2 vs P8259A-2 |
TC8259A-2 | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, CDIP28, DIP-28 | Intel Corporation | P8259A-2 vs TC8259A-2 |
C8259A-2 | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, CDIP28, DIP-28 | Intel Corporation | P8259A-2 vs C8259A-2 |
QP8259A-2 | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, PDIP28, DIP-28 | Intel Corporation | P8259A-2 vs QP8259A-2 |
QC8259A-2 | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, CDIP28, DIP-28 | Intel Corporation | P8259A-2 vs QC8259A-2 |
LP8259A-2 | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, PDIP28, DIP-28 | Intel Corporation | P8259A-2 vs LP8259A-2 |