Microcontrollers and Processors
TC8259A-2
Description: Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, CDIP28, DIP-28

Overview of TC8259A-2 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for TC8259A-2 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC8259A-2 by Intel Corporation

TC8259A-2
Intel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
DIP
Package Description
WDIP,
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bus Compatibility
8086; 8088; MCS-80; MCS-85
External Data Bus Width
8
JESD-30 Code
R-CDIP-T28
Length
35.56 mm
Number of External Interrupts
8
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
WDIP
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Qualification Status
Not Qualified
Seated Height-Max
4.44 mm
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
NMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
INTERRUPT CONTROLLER
Want to compare parts?
  1. TC8259A-2
    Intel Corporation
    Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, CDIP28, DIP-28
    VS

Alternate Parts for TC8259A-2

This table gives cross-reference parts and alternative options found for TC8259A-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC8259A-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P8259A-2 Interrupt Controller, 8080A; 8085AH; 8086; 8088 Compatible, NMOS, PDIP28, PLASTIC, DIP-28 AMD TC8259A-2 vs P8259A-2
LC8259A-2 Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, CDIP28, DIP-28 Intel Corporation TC8259A-2 vs LC8259A-2
TD8259A-2 Interrupt Controller, IAPX 88; IAPX 86; MCS-85; MCS-80 Compatible, NMOS, CDIP28, DIP-28 Intel Corporation TC8259A-2 vs TD8259A-2
P8259A-2 Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, PDIP28, DIP-28 Rochester Electronics LLC TC8259A-2 vs P8259A-2
C8259A-2 Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, CDIP28, DIP-28 Intel Corporation TC8259A-2 vs C8259A-2
QP8259A-2 Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, PDIP28, DIP-28 Intel Corporation TC8259A-2 vs QP8259A-2
QC8259A-2 Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, CDIP28, DIP-28 Intel Corporation TC8259A-2 vs QC8259A-2
LP8259A-2 Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, PDIP28, DIP-28 Intel Corporation TC8259A-2 vs LP8259A-2
Part Number Description Manufacturer Compare
KS82C59A-8IP Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PDIP28, PLASTIC, DIP-28 Samsung Semiconductor TC8259A-2 vs KS82C59A-8IP
IS82C59A-12X96 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28, PLASTIC, LCC-28 Intersil Corporation TC8259A-2 vs IS82C59A-12X96
CD82C59A-5 Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, CDIP28 Harris Semiconductor TC8259A-2 vs CD82C59A-5
CR82C59A-5 Interrupt Controller, 8080; 8085; 80C86; 80C88 Compatible, CMOS, CQCC28 Harris Semiconductor TC8259A-2 vs CR82C59A-5
MD82C59A-12/B Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, CDIP28 Rochester Electronics LLC TC8259A-2 vs MD82C59A-12/B
C8259A Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, CDIP28, DIP-28 Intel Corporation TC8259A-2 vs C8259A
AM9519A-1DI Interrupt Controller, MOS, CDIP28, HERMETIC SEALED, CERDIP-28 AMD TC8259A-2 vs AM9519A-1DI
CDP1877CDX Interrupt Controller, CDP1800 Compatible, CMOS, CDIP28 Harris Semiconductor TC8259A-2 vs CDP1877CDX
CD82C59A Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, CDIP28 Harris Semiconductor TC8259A-2 vs CD82C59A
CA82C59A-5CD Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CDIP28 Integrated Device Technology Inc TC8259A-2 vs CA82C59A-5CD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC8259A-2 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC8259A-2 by Intel Corporation

Select Manufacturer
Which Manufacturer of TC8259A-2 would you like to use for your alert(s)?
  • Please alert me when TC8259A-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC8259A-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC8259A-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC8259A-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC8259A-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC8259A-2 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: