Part Details for P82C08-10 by Intel Corporation
Overview of P82C08-10 by Intel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P82C08-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-P82C08-10-ND
|
DigiKey | DRAM CONTROLLER, 1M X 8 PDIP48 Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1561 In Stock |
|
$23.8300 | Buy Now |
|
Bristol Electronics | 144 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 49 |
|
$16.6140 / $18.0000 | Buy Now |
|
Rochester Electronics | DRAM Controller, 1M X 8, CMOS, PDIP48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1561 |
|
$20.4500 / $24.0600 | Buy Now |
Part Details for P82C08-10
P82C08-10 CAD Models
P82C08-10 Part Data Attributes
|
P82C08-10
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
P82C08-10
Intel Corporation
DRAM Controller, 1M X 8, CMOS, PDIP48, PLASTIC, DIP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 5 PROGRAMMABLE REFRESH MODES | |
Address Bus Width | 18 | |
Boundary Scan | NO | |
Bus Compatibility | IAPX86; IAPX88; IAPX186; IAPX188 | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T48 | |
JESD-609 Code | e0 | |
Length | 61.79 mm | |
Low Power Mode | YES | |
Memory Organization | 1M X 8 | |
Number of Banks | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for P82C08-10
This table gives cross-reference parts and alternative options found for P82C08-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P82C08-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS32817D-70 | 256KX1, DRAM CONTROLLER, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | Texas Instruments | P82C08-10 vs NS32817D-70 |
NS32819D-70 | IC 256K X 1, DRAM CONTROLLER, CDIP48, SIDE BRAZED, CERAMIC, DIP-48, Memory Controller | National Semiconductor Corporation | P82C08-10 vs NS32819D-70 |
N74F4763N | DRAM Controller, 4M X 1, Bipolar, PDIP48 | YAGEO Corporation | P82C08-10 vs N74F4763N |
MC74F2968N | DRAM CONTROLLER, PDIP48, DIP-48 | Motorola Mobility LLC | P82C08-10 vs MC74F2968N |
74F1764-1N | 1MX1, DRAM CONTROLLER, PDIP48 | Philips Semiconductors | P82C08-10 vs 74F1764-1N |
DP8417D-70 | 256KX1, DRAM CONTROLLER, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | Texas Instruments | P82C08-10 vs DP8417D-70 |
DP8409AD-2 | IC 256K X 1, DRAM CONTROLLER, CDIP48, SIDE BRAZED, CERAMIC, DIP-48, Memory Controller | National Semiconductor Corporation | P82C08-10 vs DP8409AD-2 |
74F1764N | IC 1M X 1, DRAM CONTROLLER, PDIP48, Memory Controller | NXP Semiconductors | P82C08-10 vs 74F1764N |
NS32817N-70 | IC 256K X 1, DRAM CONTROLLER, PDIP48, 0.600 INCH, PLASTIC, DIP-48, Memory Controller | National Semiconductor Corporation | P82C08-10 vs NS32817N-70 |
DP8409AN-2 | IC 256K X 1, DRAM CONTROLLER, PDIP48, 0.600 INCH, PLASTIC, DIP-48, Memory Controller | National Semiconductor Corporation | P82C08-10 vs DP8409AN-2 |