Part Details for P87C51FA-5A,512 by NXP Semiconductors
Overview of P87C51FA-5A,512 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for P87C51FA-5A,512
P87C51FA-5A,512 CAD Models
P87C51FA-5A,512 Part Data Attributes
|
P87C51FA-5A,512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P87C51FA-5A,512
NXP Semiconductors
P87C51FA-5A
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LPCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-J44 | |
Length | 16.585 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.57 mm | |
Speed | 16 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P87C51FA-5A,512
This table gives cross-reference parts and alternative options found for P87C51FA-5A,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P87C51FA-5A,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S87C51FA-4A44-T | IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PQCC44, Microcontroller | NXP Semiconductors | P87C51FA-5A,512 vs S87C51FA-4A44-T |
P87C51FA-4A,512 | 8XC54/58 - 80C51 8-bit microcontroller family LCC 44-Pin | NXP Semiconductors | P87C51FA-5A,512 vs P87C51FA-4A,512 |
S87C51FA-5K44 | IC 8-BIT, UVPROM, 8 MHz, MICROCONTROLLER, CQCC44, Microcontroller | NXP Semiconductors | P87C51FA-5A,512 vs S87C51FA-5K44 |
S87C51FA-4A44 | IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PQCC44, Microcontroller | NXP Semiconductors | P87C51FA-5A,512 vs S87C51FA-4A44 |
P87C51RA2FA,512 | P87C51RA2/RB2/RC2/RD2 - 80C51 8-bit microcontroller family LCC 44-Pin | NXP Semiconductors | P87C51FA-5A,512 vs P87C51RA2FA,512 |
N87C51FA-1 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | P87C51FA-5A,512 vs N87C51FA-1 |
P87C51FA-4A | 8-BIT, OTPROM, 16MHz, MICROCONTROLLER, PQCC44, PLASTIC, MO-047, SOT187-2, LCC-44 | NXP Semiconductors | P87C51FA-5A,512 vs P87C51FA-4A |
P87C51RA2FA | IC 8-BIT, OTPROM, 33 MHz, MICROCONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Microcontroller | NXP Semiconductors | P87C51FA-5A,512 vs P87C51RA2FA |
P87C51FA-5A-T | 8-BIT, OTPROM, 16MHz, MICROCONTROLLER, PQCC44, PLASTIC, MO-047, SOT187-2, LCC-44 | NXP Semiconductors | P87C51FA-5A,512 vs P87C51FA-5A-T |