-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQFP44, 10 X 10 X 1.40 MM, PLASTIC, LQFP-44, Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P89C51RC2HFBD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P89C51RC2HFBD
NXP Semiconductors
IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQFP44, 10 X 10 X 1.40 MM, PLASTIC, LQFP-44, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 10 X 10 X 1.40 MM, PLASTIC, LQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 33 MHz | |
Supply Current-Max | 76 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for P89C51RC2HFBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P89C51RC2HFBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P89CV51RC2FBC,557 | P89CV51RB2/RC2/RD2 - 8-bit 80C51 5 V low power 64 kB flash microcontroller | NXP Semiconductors | P89C51RC2HFBD vs P89CV51RC2FBC,557 |
P89V51RD2FBC,557 | P89V51RB2/RC2/RD2 - 8-bit 80C51 5 V low power 16/32/64 kB flash microcontroller with 1 kB RAM QFP 44-Pin | NXP Semiconductors | P89C51RC2HFBD vs P89V51RD2FBC,557 |
P89C51RD2HBBD | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-389-1, LQFP-44, Microcontroller | NXP Semiconductors | P89C51RC2HFBD vs P89C51RD2HBBD |
P89C664HFBD/00,557 | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-389-1, LQFP-44, Microcontroller | NXP Semiconductors | P89C51RC2HFBD vs P89C664HFBD/00,557 |
P89C51RB2BBD/01 | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, SOT-389-1, LQFP-44, Microcontroller | NXP Semiconductors | P89C51RC2HFBD vs P89C51RB2BBD/01 |
SST89E554RC-40-I-TQJ | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, MS-026ACB, TQFP-44 | Silicon Storage Technology | P89C51RC2HFBD vs SST89E554RC-40-I-TQJ |
SST89E564RD-40-I-TQJ | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, MS-026ACB, TQFP-44 | Silicon Storage Technology | P89C51RC2HFBD vs SST89E564RD-40-I-TQJ |
P89CV51RD2FBC,557 | P89CV51RB2/RC2/RD2 - 8-bit 80C51 5 V low power 64 kB flash microcontroller | NXP Semiconductors | P89C51RC2HFBD vs P89CV51RD2FBC,557 |
P89C660HFA/00,512 | P89C660HFA | NXP Semiconductors | P89C51RC2HFBD vs P89C660HFA/00,512 |
P89C51RB2HFP | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, SOT-129-1, DIP-40, Microcontroller | NXP Semiconductors | P89C51RC2HFBD vs P89C51RB2HFP |