Part Details for P89C52BP by NXP Semiconductors
Overview of P89C52BP by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for P89C52BP
P89C52BP CAD Models
P89C52BP Part Data Attributes
|
P89C52BP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P89C52BP
NXP Semiconductors
IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
Length | 52 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.7 mm | |
Speed | 33 MHz | |
Supply Current-Max | 26.48 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P89C52BP
This table gives cross-reference parts and alternative options found for P89C52BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P89C52BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935262568112 | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40, Microcontroller | NXP Semiconductors | P89C52BP vs 935262568112 |
P89C51UBPN | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015AJ, SOT-129-1, DIP-40, Microcontroller | NXP Semiconductors | P89C52BP vs P89C51UBPN |
P89C51BP | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40, Microcontroller | NXP Semiconductors | P89C52BP vs P89C51BP |
P89C52BN | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40, Microcontroller | NXP Semiconductors | P89C52BP vs P89C52BN |
935262605112 | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40, Microcontroller | NXP Semiconductors | P89C52BP vs 935262605112 |
P89C52UBPN | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015AJ, SOT-129-1, DIP-40, Microcontroller | NXP Semiconductors | P89C52BP vs P89C52UBPN |
P89C52UFPN | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015AJ, SOT-129-1, DIP-40, Microcontroller | NXP Semiconductors | P89C52BP vs P89C52UFPN |
P89C51RB2BN | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40, Microcontroller | NXP Semiconductors | P89C52BP vs P89C51RB2BN |
AT89C51RC-33PU | Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PDIP40, 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | Atmel Corporation | P89C52BP vs AT89C51RC-33PU |
AT89C51RC-33PC | Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 | Atmel Corporation | P89C52BP vs AT89C51RC-33PC |