Part Details for P89C557E4B-S by NXP Semiconductors
Overview of P89C557E4B-S by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P89C557E4B-S
P89C557E4B-S CAD Models
P89C557E4B-S Part Data Attributes
|
P89C557E4B-S
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P89C557E4B-S
NXP Semiconductors
IC 8-BIT, FLASH, 16 MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80, Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Number of I/O Lines | 48 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.3 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P89C557E4B-S
This table gives cross-reference parts and alternative options found for P89C557E4B-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P89C557E4B-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P89C557E4B | IC 8-BIT, FLASH, 16 MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80, Microcontroller | NXP Semiconductors | P89C557E4B-S vs P89C557E4B |
P89C557E4B-T | IC 8-BIT, FLASH, 16 MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80, Microcontroller | NXP Semiconductors | P89C557E4B-S vs P89C557E4B-T |