Part Details for P89C557E4EBB by NXP Semiconductors
Overview of P89C557E4EBB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P89C557E4EBB
P89C557E4EBB CAD Models
P89C557E4EBB Part Data Attributes
|
P89C557E4EBB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P89C557E4EBB
NXP Semiconductors
IC 8-BIT, FLASH, 16 MHz, MICROCONTROLLER, PQFP80, 14 X 20 MM, 2.70 MM HEIGHT, PLASTIC, SOT-318-1, QFP-80, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 2.70 MM HEIGHT, PLASTIC, SOT-318-1, QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PQFP-G80 | |
Length | 20 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 48 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.3 mm | |
Speed | 16 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |