Microcontrollers and Processors
P89LPC921FDH,529
NXP Semiconductors
Description: P89LPC920/921/922/9221 - 8-bit microcontrollers with two-clock 80C51 core 2 kB/4 kB/8 kB 3 V low-power Flash with 256-byte data RAM TSSOP2 20-Pin

Overview of P89LPC921FDH,529 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
P89LPC921FDH Rochester Electronics LLC P89LPC921 - 80C51, 8-Bit Microcontroller

CAD Models for P89LPC921FDH,529 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P89LPC921FDH,529 by NXP Semiconductors

P89LPC921FDH,529
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP2
Package Description
TSSOP,
Pin Count
20
Manufacturer Package Code
SOT360-1
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Has ADC
NO
Additional Feature
OPERATES AT 2.4V MINIMUM SUPPLY @ 12 MHZ
Address Bus Width
Bit Size
8
Clock Frequency-Max
18 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Number of I/O Lines
18
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
ROM Programmability
FLASH
Seated Height-Max
1.1 mm
Speed
18 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. P89LPC921FDH,529
    NXP Semiconductors
    P89LPC920/921/922/9221 - 8-bit microcontrollers with two-clock 80C51 core 2 kB/4 kB/8 kB 3 V low-power Flash with 256-byte data RAM TSSOP2 20-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P89LPC921FDH,529 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P89LPC921FDH,529 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of P89LPC921FDH,529 would you like to use for your alert(s)?
  • Please alert me when P89LPC921FDH,529 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P89LPC921FDH,529 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P89LPC921FDH,529 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P89LPC921FDH,529 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P89LPC921FDH,529.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P89LPC921FDH,529 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: