Microcontrollers and Processors
P89V51RD2BN
Description: IC 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, DIP-40, Microcontroller

Overview of P89V51RD2BN by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for P89V51RD2BN by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P89V51RD2BN by NXP Semiconductors

P89V51RD2BN
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, MO-015, DIP-40
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Has ADC
NO
Address Bus Width
16
Bit Size
8
CPU Family
8051
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e3
Length
52 mm
Moisture Sensitivity Level
1
Number of I/O Lines
32
Number of Terminals
40
On Chip Program ROM Width
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (bytes)
1024
ROM (words)
65536
ROM Programmability
FLASH
Seated Height-Max
4.7 mm
Speed
40 MHz
Supply Current-Max
50 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. P89V51RD2BN
    NXP Semiconductors
    IC 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, DIP-40, Microcontroller
    VS

Alternate Parts for P89V51RD2BN

This table gives cross-reference parts and alternative options found for P89V51RD2BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P89V51RD2BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P89C51RD2BN/01 IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, SOT-129-1, DIP-40, Microcontroller NXP Semiconductors P89V51RD2BN vs P89C51RD2BN/01
P89C51RD2BN/01,112 IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, SOT-129-1, DIP-40, Microcontroller NXP Semiconductors P89V51RD2BN vs P89C51RD2BN/01,112
P89V51RD2FN,112 P89V51RD2FNSOT129-1 NXP Semiconductors P89V51RD2BN vs P89V51RD2FN,112
P89C51RD2BN IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40, Microcontroller NXP Semiconductors P89V51RD2BN vs P89C51RD2BN
P89V51RD2BN,112 P89V51RB2/RC2/RD2 - 8-bit 80C51 5 V low power 16/32/64 kB flash microcontroller with 1 kB RAM NXP Semiconductors P89V51RD2BN vs P89V51RD2BN,112
Part Number Description Manufacturer Compare
P89C51RD2BN IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40, Microcontroller NXP Semiconductors P89V51RD2BN vs P89C51RD2BN
P89C51RD2BN/01,112 IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, SOT-129-1, DIP-40, Microcontroller NXP Semiconductors P89V51RD2BN vs P89C51RD2BN/01,112
P89C51RC2HBP/00 IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40, Microcontroller NXP Semiconductors P89V51RD2BN vs P89C51RC2HBP/00
P89C51RC2HBP IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40, Microcontroller NXP Semiconductors P89V51RD2BN vs P89C51RC2HBP
P89V51RC2BN IC 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40, Microcontroller NXP Semiconductors P89V51RD2BN vs P89V51RC2BN
P89V51RD2FN,112 P89V51RD2FNSOT129-1 NXP Semiconductors P89V51RD2BN vs P89V51RD2FN,112
P89V51RC2FN IC 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, DIP-40, Microcontroller NXP Semiconductors P89V51RD2BN vs P89V51RC2FN
P89V51RD2FN IC 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, DIP-40, Microcontroller NXP Semiconductors P89V51RD2BN vs P89V51RD2FN
P89V51RB2FN,112 P89V51RB2/RC2/RD2 - 8-bit 80C51 5 V low power 16/32/64 kB flash microcontroller with 1 kB RAM NXP Semiconductors P89V51RD2BN vs P89V51RB2FN,112
P89C51RD2HBP IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40, Microcontroller NXP Semiconductors P89V51RD2BN vs P89C51RD2HBP

Related Parts for P89V51RD2BN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P89V51RD2BN by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P89V51RD2BN by NXP Semiconductors

Select Manufacturer
Which Manufacturer of P89V51RD2BN would you like to use for your alert(s)?
  • Please alert me when P89V51RD2BN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P89V51RD2BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P89V51RD2BN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P89V51RD2BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P89V51RD2BN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P89V51RD2BN by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: