Part Details for P89V662FA,512 by NXP Semiconductors
Overview of P89V662FA,512 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P89V662FA,512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R8636
|
Newark | Microcontroller Mcu, 8 Bit, 8051, 40Mhz, Plcc-44, Product Range:8051 Family P89V Series Microcontrollers, Cpu Speed:40Mhz, Program Memory Size:32Kb, Ram Memory Size:1Kb, No. Of Pins:44Pins, Mcu Case Style:Lcc, No. Of I/O S:36I/O S Rohs Compliant: Yes |Nxp P89V662FA,512 Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for P89V662FA,512
P89V662FA,512 CAD Models
P89V662FA,512 Part Data Attributes
|
P89V662FA,512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P89V662FA,512
NXP Semiconductors
P89V660/662/664 - 8-bit 80C51 5 V low power 16 kB/32 kB/64 kB flash microcontroller with 512 B/1 kB/2 kB RAM, dual I2C-bus, SPI LCC 44-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LCC | |
Package Description | PLASTIC, MS-018, SOT187-2, LCC-44 | |
Pin Count | 44 | |
Manufacturer Package Code | SOT187-2 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.57 mm | |
Speed | 40 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P89V662FA,512
This table gives cross-reference parts and alternative options found for P89V662FA,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P89V662FA,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST89E54RD2A-40-C-TQJE | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, ROHS COMPLIANT, MS-026ACB, TQFP-44 | Microchip Technology Inc | P89V662FA,512 vs SST89E54RD2A-40-C-TQJE |
SST89E58RD2-40-I-TQJE | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, ROHS COMPLIANT, MS-026ACB, TQFP-44 | Silicon Storage Technology | P89V662FA,512 vs SST89E58RD2-40-I-TQJE |
SST89E516RD2-40-C-NJE | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 | Microchip Technology Inc | P89V662FA,512 vs SST89E516RD2-40-C-NJE |
SST89E54RD2-40-I-TQJE | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, ROHS COMPLIANT, MS-026ACB, TQFP-44 | Silicon Storage Technology | P89V662FA,512 vs SST89E54RD2-40-I-TQJE |
SST89E516RD2-40-C-TQJ | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQFP44, PLASTIC, MS-026ACB, TQFP-44 | Silicon Storage Technology | P89V662FA,512 vs SST89E516RD2-40-C-TQJ |
W79E532A40PL | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 | Winbond Electronics Corp | P89V662FA,512 vs W79E532A40PL |
SST89E54RD2-40-C-TQJ | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, MS-026ACB, TQFP-44 | Silicon Storage Technology | P89V662FA,512 vs SST89E54RD2-40-C-TQJ |
W78ERD2A40PL | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQCC44, | Nuvoton Technology Corp | P89V662FA,512 vs W78ERD2A40PL |
P89V662FBC,557 | IC 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, SOT376-1, TQFP-44, Microcontroller | NXP Semiconductors | P89V662FA,512 vs P89V662FBC,557 |
SST89E58RD2-40-I-NJ | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Silicon Storage Technology | P89V662FA,512 vs SST89E58RD2-40-I-NJ |