Part Details for PA-5R0V474-R by Eaton Bussmann
Overview of PA-5R0V474-R by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA-5R0V474-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6463
|
Newark | Cap Aero 0.47F.p Sries Cy |Eaton Bussmann PA-5R0V474-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2900 / $14.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$6.6600 / $7.8300 | Buy Now |
DISTI #
Bussmann PA-5R0V474-R
|
PEI Genesis | Electric Double Lay Capacitor | 100 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$6.6600 / $7.8300 | Buy Now |
Part Details for PA-5R0V474-R
PA-5R0V474-R CAD Models
PA-5R0V474-R Part Data Attributes
|
PA-5R0V474-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
PA-5R0V474-R
Eaton Bussmann
CAPACITOR, ELECTRIC DOUBLE LAYER, 5 V, 470000 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | Eaton | |
Capacitance | 470000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Manufacturer Series | PA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5 V | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WIRE |
Alternate Parts for PA-5R0V474-R
This table gives cross-reference parts and alternative options found for PA-5R0V474-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA-5R0V474-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA-5R0H474-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cooper Industries | PA-5R0V474-R vs PA-5R0H474-R |
PB-5R0H474-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5 V, 470000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | PA-5R0V474-R vs PB-5R0H474-R |
PB-5R0V474 | CAPACITOR, ELECTRIC DOUBLE LAYER, 5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cooper Industries | PA-5R0V474-R vs PB-5R0V474 |
PA-5R0V474-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cooper Industries | PA-5R0V474-R vs PA-5R0V474-R |
PA-5R0H474-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5 V, 470000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | PA-5R0V474-R vs PA-5R0H474-R |