Part Details for PA-830-102V-R2 by Nidec Copal Electronics Corporation
Overview of PA-830-102V-R2 by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962R0050102VXA | Texas Instruments | 2.5V Reference Diode 3-TO -55 to 125 | |
5962L1423102VXC | Texas Instruments | High-Resolution Analog-to-Digital Converter 28-CFP -55 to 115 | |
5962-8768102V2A | Texas Instruments | High Speed PWM Controller 20-LCCC -55 to 125 |
Price & Stock for PA-830-102V-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA-830-102V-R2
|
Avnet Americas | Pressure Transducers with AMP. - Bulk (Alt: PA-830-102V-R2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$358.8000 / $480.5560 | Buy Now |
Part Details for PA-830-102V-R2
PA-830-102V-R2 CAD Models
PA-830-102V-R2 Part Data Attributes
|
PA-830-102V-R2
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA-830-102V-R2
Nidec Copal Electronics Corporation
Peizoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Body Height | 32.5 mm | |
Body Length or Diameter | 30 mm | |
Housing | ALUMINIUM | |
Offset-Nom | 1.0V | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 1-5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Port Type | R1/4 | |
Pressure Range-Max | 14.2 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | VACCUM GAUGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Termination Type | WIRE |