Part Details for PA1005.125 by Pulse Electronics Corporation
Overview of PA1005.125 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for PA1005.125
PA1005.125 CAD Models
PA1005.125 Part Data Attributes
|
PA1005.125
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1005.125
Pulse Electronics Corporation
Current Sense Transformer, 20A, 1:125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO | |
Height | 4.83 mm | |
Length | 8.38 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Peak Primary Current | 20 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 3000 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:125 | |
Width | 7.21 mm |
Alternate Parts for PA1005.125
This table gives cross-reference parts and alternative options found for PA1005.125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA1005.125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA1005.125T | Current Sense Transformer, 20A, 1:125, ROHS COMPLIANT | Pulse Electronics Corporation | PA1005.125 vs PA1005.125T |