Part Details for PA130100DBK by Scolmore Group Ltd
Overview of PA130100DBK by Scolmore Group Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for PA130100DBK
PA130100DBK CAD Models
PA130100DBK Part Data Attributes
|
PA130100DBK
Scolmore Group Ltd
Buy Now
Datasheet
|
Compare Parts:
PA130100DBK
Scolmore Group Ltd
Mains Power Connector, 15A, 250VAC, Female, Screw Terminal, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SCOLMORE INTERNATIONAL LTD | |
Reach Compliance Code | unknown | |
Additional Feature | REFERENCE STANDARD: C-TICK; ENEC; JET; KEMA-KEUR; PSE; SAA | |
Body Breadth | 1.134 inch | |
Body Depth | 2.575 inch | |
Body Length | 1.185 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE66 | |
Mains Connector Rating | 15A, 250VAC | |
Mounting Type | CABLE | |
Operating Temperature-Max | 25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |