Part Details for PA130100RBK by Scolmore Group Ltd
Overview of PA130100RBK by Scolmore Group Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PA130100RBK
PA130100RBK CAD Models
PA130100RBK Part Data Attributes
|
PA130100RBK
Scolmore Group Ltd
Buy Now
Datasheet
|
Compare Parts:
PA130100RBK
Scolmore Group Ltd
Mains Power Connector, 10/15A, 125/250VAC, Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SCOLMORE INTERNATIONAL LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, ENEC; JET; KEMA; PSE; SAA | |
Body Breadth | 0.83 inch | |
Body Depth | 0.73 inch | |
Body Length | 1.19 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 10/15A, 125/250VAC | |
Mounting Type | CABLE | |
Operating Temperature-Max | 25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Shell Material | PA66 | |
Total Number of Contacts | 3 |