Part Details for PA162DK by Apex Microtechnology Inc
Overview of PA162DK by Apex Microtechnology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA162DK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-PA162DK
|
Mouser Electronics | Operational Amplifiers - Op Amps IC OpAmp, 40V, 1A Quad RoHS: Compliant | 357 |
|
$20.8900 / $27.8100 | Buy Now |
Part Details for PA162DK
PA162DK CAD Models
PA162DK Part Data Attributes:
|
PA162DK
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
PA162DK
Apex Microtechnology Inc
Operational Amplifier, 4 Func, 15000uV Offset-Max, PDSO20, ROHS COMPLIANT, PLASTIC, MO-166-AB, SOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G20 | |
Length | 15.9 mm | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 3.4 mm | |
Slew Rate-Nom | 1.4 V/us | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 30 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 900 | |
Width | 11 mm |
Alternate Parts for PA162DK
This table gives cross-reference parts and alternative options found for PA162DK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA162DK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA162DK | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDSO20, ROHS COMPLIANT, PLASTIC, MO-166AB, SOP-20 | Cirrus Logic | PA162DK vs PA162DK |