Part Details for PA2756NLT by Pulse Electronics Corporation
Overview of PA2756NLT by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Aerospace and Defense
Telecommunications
Communication and Networking
Price & Stock for PA2756NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
673-PA2756NLT
|
Mouser Electronics | Common Mode Chokes / Filters 484 UH 8A RoHS: Compliant | 736 |
|
$1.2200 / $2.3600 | Buy Now |
DISTI #
PA2756NLT
|
TTI | Common Mode Chokes / Filters 484 UH 8A pbFree: Pb-Free Min Qty: 1400 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$0.9000 / $0.9600 | Buy Now |
DISTI #
PA2756NLT
|
Avnet Asia | Choke, Common Mode, 484 uH, 8 A, 19.6mm x 17mm x 9.9mm (Alt: PA2756NLT) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | SMD Common Mode Filters ROHS | 74 |
|
$0.4566 / $0.4849 | Buy Now |
Part Details for PA2756NLT
PA2756NLT CAD Models
PA2756NLT Part Data Attributes
|
PA2756NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2756NLT
Pulse Electronics Corporation
Data Line Filter, 2 Function(s), 8A, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | 0.0077 DC RESISTANCE MAX AVAILABLE | |
DC Resistance-Max | 0.0077 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.91 mm | |
Inductance | 484 µH | |
Length | 19.56 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Rated Current | 8 A | |
Width | 17.02 mm |