There are no models available for this part yet.
Overview of PA3202L-N24-R by Unisonic Technologies Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for PA3202L-N24-R by Unisonic Technologies Co Ltd
Part Data Attributes for PA3202L-N24-R by Unisonic Technologies Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
UNISONIC TECHNOLOGIES CO LTD
|
Part Package Code
|
TSSOP
|
Package Description
|
LEAD FREE, HTSSOP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Bandwidth-Nom
|
20 kHz
|
Consumer IC Type
|
AUDIO AMPLIFIER
|
JESD-30 Code
|
R-PDSO-G24
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Power-Nom
|
2.2 W
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for PA3202L-N24-R
This table gives cross-reference parts and alternative options found for PA3202L-N24-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA3202L-N24-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4666SDA | 1.2W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, LLP-14 | Texas Instruments | PA3202L-N24-R vs LM4666SDA |
APA2020KI-TRG | Audio Amplifier, 2.3W, 2 Channel(s), 1 Func, PDSO24, GREEN, MS-013AD, SOP-24 | American Power Devices Inc | PA3202L-N24-R vs APA2020KI-TRG |
PAM8403DR | Audio Amplifier, 3.2W, 2 Channel(s), 1 Func, CMOS, PDSO16, SOP-16 | Diodes Incorporated | PA3202L-N24-R vs PAM8403DR |
MAX97220EETE+ | Audio Amplifier, 0.125W, 2 Channel(s), 1 Func, BICMOS, TQFN-16 | Maxim Integrated Products | PA3202L-N24-R vs MAX97220EETE+ |
PA3202G-N24-R | Audio Amplifier, 2.2W, 2 Channel(s), 1 Func, CMOS, PDSO24, HALOGEN FREE, HTSSOP-24 | Unisonic Technologies Co Ltd | PA3202L-N24-R vs PA3202G-N24-R |
TS4998IQT | 1W, 2 CHANNEL, AUDIO AMPLIFIER, QCC16, 4 X 4 MM, ROHS COMPLIANT, QFN-16 | STMicroelectronics | PA3202L-N24-R vs TS4998IQT |
3541L-S08-R | Audio Amplifier, 0.11W, 2 Channel(s), 1 Func, CMOS, PDSO8, LEAD FREE, SOP-8 | Unisonic Technologies Co Ltd | PA3202L-N24-R vs 3541L-S08-R |
3541G-S08-R | Audio Amplifier, 0.11W, 2 Channel(s), 1 Func, CMOS, PDSO8, SOP-8 | Unisonic Technologies Co Ltd | PA3202L-N24-R vs 3541G-S08-R |
MAX97220EETE+T | Differential Input DirectDrive Line Drivers/Headphone Amplifiers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | PA3202L-N24-R vs MAX97220EETE+T |
YDA137-AZ | Audio Amplifier, 5W, 2 Channel(s), 1 Func, PDSO28, LEAD-FREE, PLASTIC, TSSOP-28 | Yamaha LSI | PA3202L-N24-R vs YDA137-AZ |