Part Details for PA3209NL by Pulse Electronics Corporation
Overview of PA3209NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA3209NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6491
|
Newark | Current Sense Transformer |Pulse Electronics PA3209NL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8300 / $7.7000 | Buy Now |
DISTI #
553-2177-ND
|
DigiKey | CURR SENSE XFMR ROGOWSKI 1000A Min Qty: 1 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.4824 / $8.0000 | Buy Now |
DISTI #
PA3209NL
|
Avnet Americas | Current Sensor 100kHz 0.1A to 1000A - Trays (Alt: PA3209NL) RoHS: Compliant Min Qty: 352 Package Multiple: 32 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | Current Sense Transformer - Non-Invasive (Solid Core) - Rogowski Coil - 1000 A - 3 mH - 42 Ohm Max DC Resistance - Wire Leads - Chassis Mount. RoHS: Compliant |
512 On Order |
|
$4.8000 / $12.1000 | Buy Now |
DISTI #
PA3209NL
|
TTI | Current Transformers 50/60Hz 85VAC-265VAC 1000A Current Senso pbFree: Pb-Free Min Qty: 4 Package Multiple: 4 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
PA3209NL
|
Avnet Americas | Current Sensor 100kHz 0.1A to 1000A - Trays (Alt: PA3209NL) RoHS: Compliant Min Qty: 352 Package Multiple: 32 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
PA3209NL
|
Avnet Americas | Current Sensor 100kHz 0.1A to 1000A - Trays (Alt: PA3209NL) RoHS: Compliant Min Qty: 352 Package Multiple: 32 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000005110735
|
Sager | Current Transformers 50/60Hz 85VAC-265VAC 1000A Current Senso | 0 |
|
Buy Now | |
DISTI #
PA3209NL
|
Avnet Asia | Current Sensor 100kHz 0.1A to 1000A (Alt: PA3209NL) RoHS: Compliant Min Qty: 416 Package Multiple: 32 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | Current Sense Transformer - Non-Invasive (Solid Core) - Rogowski Coil - 1000 A - 3 mH - 42 Ohm Max DC Resistance - Wire Leads - Chassis Mount. RoHS: Compliant |
512 On Order |
|
$4.8000 / $12.1000 | Buy Now |