Part Details for PA3655NL by Pulse Electronics Corporation
Overview of PA3655NL by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for PA3655NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2173-ND
|
DigiKey | CURR SENSE XFMR 34A T/H Min Qty: 1 Lead time: 13 Weeks Container: Tray |
75 In Stock |
|
$1.5408 / $3.4200 | Buy Now |
DISTI #
673-PA3655NL
|
Mouser Electronics | Current Transformers RoHS: Compliant | 18 |
|
$1.5400 / $3.3300 | Buy Now |
DISTI #
000000000005437871
|
Sager | Current Transformers | 0 |
|
Buy Now |
Part Details for PA3655NL
PA3655NL CAD Models
PA3655NL Part Data Attributes
|
PA3655NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA3655NL
Pulse Electronics Corporation
Current Sense Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 19.05 mm | |
Length | 20.57 mm | |
Load Resistance | 0.0017 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 500 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Primary Type | WOUND PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 200:200:1 | |
Width | 14.73 mm |