Part Details for PA3855.002NLT by Pulse Electronics Corporation
Results Overview of PA3855.002NLT by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PA3855.002NLT Information
PA3855.002NLT by Pulse Electronics Corporation is an SMPS Transformer.
SMPS Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for PA3855.002NLT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54AK8374
|
Newark | Xfmr, cm-Flyback,30W, eep13, Npb/T&r |Pulse PA3855.002NLT RoHS: Not Compliant Min Qty: 910 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.9000 / $2.4300 | Buy Now |
|
DISTI #
553-PA3855.002NLTCT-ND
|
DigiKey | XFMR FLYBACK DC/DC CONV SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1683 In Stock |
|
$2.3339 / $3.3500 | Buy Now |
|
DISTI #
PA3855.002NLT
|
Avnet Americas | - Tape and Reel (Alt: PA3855.002NLT) COO: China RoHS: Compliant Min Qty: 910 Package Multiple: 130 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
673-PA3855.002NLT
|
Mouser Electronics | Power Transformers SMD HiFreq WireWound 48uH .12Ohms RoHS: Compliant | 703 |
|
$2.1900 / $3.3500 | Buy Now |
|
DISTI #
V72:2272_07334392
|
Arrow Electronics | Switching Transformer 0.062Ohm/0.12Ohm Prim. DCR 0.01Ohm/0.01Ohm Sec. DCR 70W 10 Terminal Gull Wing SMD Automotive AEC-Q200 COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2224 Container: Cut Strips | Americas - 2 |
|
$0.9482 / $1.8065 | Buy Now |
|
|
Onlinecomponents.com | EP13 Plus series SMT Power Transformer, up to 70W COO: China RoHS: Compliant | 0 |
|
$1.7300 / $2.0200 | Buy Now |
|
DISTI #
PA3855.002NLT
|
TTI | Power Transformers SMD HiFreq WireWound 48uH .12Ohms RoHS: Exempt pbFree: Pb-Free Min Qty: 130 Package Multiple: 130 Container: Reel |
Americas - 390 In Stock |
|
$1.9900 / $2.2600 | Buy Now |
|
DISTI #
V72:2272_07334392
|
Arrow Electronics | Switching Transformer 0.062Ohm/0.12Ohm Prim. DCR 0.01Ohm/0.01Ohm Sec. DCR 70W 10 Terminal Gull Wing SMD Automotive AEC-Q200 COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2224 Container: Cut Strips | Americas - 2 |
|
$0.9482 / $1.8065 | Buy Now |
|
DISTI #
V72:2272_07334392
|
Arrow Electronics | Switching Transformer 0.062Ohm/0.12Ohm Prim. DCR 0.01Ohm/0.01Ohm Sec. DCR 70W 10 Terminal Gull Wing SMD Automotive AEC-Q200 COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2224 Container: Cut Strips | Americas - 2 |
|
$0.9482 / $1.8065 | Buy Now |
|
DISTI #
000000000005110762
|
Sager | Power Transformers SMD HiFreq WireWound 48uH .12Ohms Min Qty: 910 | 0 |
|
$1.9300 | Buy Now |
Part Details for PA3855.002NLT
PA3855.002NLT CAD Models
PA3855.002NLT Part Data Attributes
|
|
PA3855.002NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA3855.002NLT
Pulse Electronics Corporation
SMPS Transformer, 70W,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 10 Weeks | |
| Additional Feature | Length And Height Dim Include Terminal Also | |
| Height | 14 Mm | |
| Input Voltage-Max | 57 V | |
| Input Voltage-Min | 33 V | |
| Length | 17.65 Mm | |
| Mounting Feature | Surface Mount | |
| Number of Primary Winding | 2 | |
| Number of Secondary Winding | 2 | |
| Operating Frequency-Max | 200 Khz | |
| Operating Temperature-Max | 130 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage 1 | 5 V | |
| Output Voltage 2 | 5 V | |
| Packing Method | Tr | |
| Power Rating | 70 W | |
| Primary Inductance | 48 µH | |
| Surface Mount | Yes | |
| Transformer Type | Smps Transformer | |
| Width | 14.5 Mm |
PA3855.002NLT Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a common mode choke or a ferrite bead to filter the power supply.
-
Ensure good airflow around the component, use a heat sink if necessary, and avoid blocking airflow to the component. Monitor the temperature of the component and the surrounding environment.
-
The maximum current rating is 1.5A per pin, but it's recommended to derate the current to 1.2A per pin for reliable operation.
-
Yes, but ensure the component is properly secured to the PCB using a suitable adhesive or mechanical fastening method. Also, consider using a vibration-dampening material under the component.
-
Use a multimeter to check for voltage drops, shorts, or opens. Verify the component is properly soldered and the PCB is free of defects. Consult the datasheet and application notes for troubleshooting guides.