Part Details for PA4-5SD11J by AirBorn Inc
Overview of PA4-5SD11J by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA4-5SD11J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PA4-5SD11J-ND
|
DigiKey | PCB POWER BOARD MOUNT CONNECTOR Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
25 In Stock |
|
$287.1300 | Buy Now |
DISTI #
479-PA4-5SD11J
|
Mouser Electronics | Power to the Board PA4-5SD11J RoHS: Compliant | 0 |
|
$72.8200 / $82.9300 | Order Now |
DISTI #
PA4-5SD11J
|
TTI | Power to the Board PA4-5SD11J Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
ABNPA4-5SD11J
|
Interstate Connecting Components | STRAIGHT RECEPTACLE | 0 |
|
Buy Now |
Part Details for PA4-5SD11J
PA4-5SD11J CAD Models
PA4-5SD11J Part Data Attributes
|
PA4-5SD11J
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
PA4-5SD11J
AirBorn Inc
Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.72 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for PA4-5SD11J
This table gives cross-reference parts and alternative options found for PA4-5SD11J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA4-5SD11J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF9A-09S-1V(22) | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Hirose Electric Co Ltd | PA4-5SD11J vs DF9A-09S-1V(22) |
91625-614 | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | PA4-5SD11J vs 91625-614 |
SSW-105-02-G-D-RA-006 | Board Connector, 9 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | PA4-5SD11J vs SSW-105-02-G-D-RA-006 |
87687-010L | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | PA4-5SD11J vs 87687-010L |
71601-609 | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | PA4-5SD11J vs 71601-609 |
87687-410L | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | PA4-5SD11J vs 87687-410L |
222S09M16 | Board Connector, 9 Contact(s), 2 Row(s), Female, Crimp Terminal | NICOMATIC | PA4-5SD11J vs 222S09M16 |
71601-209L | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | PA4-5SD11J vs 71601-209L |
87687-110 | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | PA4-5SD11J vs 87687-110 |
71601-309L | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | PA4-5SD11J vs 71601-309L |