Part Details for PA421C1000-124 by E-Switch Inc
Overview of PA421C1000-124 by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA421C1000-124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3451
|
Newark | Ea Rohs Compliant: Yes |E-Switch PA421C1000-124 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $2.9400 | Buy Now |
DISTI #
PA421C1000-124-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 16A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
365 In Stock |
|
$2.4422 / $3.1800 | Buy Now |
DISTI #
612-PA421C1000-124
|
Mouser Electronics | Pushbutton Switches Illuminated Power DPST 16A 12V RoHS: Compliant | 0 |
|
$1.9400 | Order Now |
DISTI #
74828771
|
RS | Pushbutton Switch, SPST, OFF-ON, 16A, 125V AC, Solder, PA4 Series | E-Switch PA421C1000-124 RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 400 Lead time: 13 Weeks | 0 |
|
$1.6300 | Buy Now |
Part Details for PA421C1000-124
PA421C1000-124 CAD Models
PA421C1000-124 Part Data Attributes
|
PA421C1000-124
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PA421C1000-124
E-Switch Inc
Pushbutton Switch, SPST, Off-on, Maintained, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | AMBER | |
Actuator Length | 0.295 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 12.7762 mm | |
Body Color | BLACK | |
Body Height | 15.0114 mm | |
Body Length or Diameter | 18.796 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Illumination | LAMP | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.276 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |