Part Details for PA640CS by MACOM
Overview of PA640CS by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for PA640CS
PA640CS CAD Models
PA640CS Part Data Attributes
|
PA640CS
MACOM
Buy Now
Datasheet
|
Compare Parts:
PA640CS
MACOM
Wide Band Low Power Amplifier, 10MHz Min, 1200MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 6 dBm | |
Operating Frequency-Max | 1200 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for PA640CS
This table gives cross-reference parts and alternative options found for PA640CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA640CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM9164 | Wide Band Low Power Amplifier, 10MHz Min, 1200MHz Max, 1 Func, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | PA640CS vs TM9164 |
PA640MH | Wide Band Low Power Amplifier, 10MHz Min, 1200MHz Max, | MACOM | PA640CS vs PA640MH |
TM9164 | 10 MHz - 1200 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | Spectrum Microwave | PA640CS vs TM9164 |
PA640FH | Wide Band Low Power Amplifier, 10MHz Min, 1200MHz Max, | MACOM | PA640CS vs PA640FH |
PA640M | Wide Band Low Power Amplifier, 10MHz Min, 1200MHz Max, | MACOM | PA640CS vs PA640M |