Part Details for PA960CS by MACOM
Overview of PA960CS by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PA960CS
PA960CS CAD Models
PA960CS Part Data Attributes
|
PA960CS
MACOM
Buy Now
Datasheet
|
Compare Parts:
PA960CS
MACOM
Wide Band Low Power Amplifier, 5MHz Min, 1200MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 1200 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for PA960CS
This table gives cross-reference parts and alternative options found for PA960CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA960CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA960C | Wide Band Low Power Amplifier, 5MHz Min, 1200MHz Max, | MACOM | PA960CS vs PA960C |
PA960FH | Wide Band Low Power Amplifier, 5MHz Min, 1200MHz Max, | MACOM | PA960CS vs PA960FH |
PA960 | Wide Band Low Power Amplifier, 5MHz Min, 1200MHz Max, | MACOM | PA960CS vs PA960 |
PA960MH | Wide Band Low Power Amplifier, 5MHz Min, 1200MHz Max, | MACOM | PA960CS vs PA960MH |
PA960F | Wide Band Low Power Amplifier, 5MHz Min, 1200MHz Max, | MACOM | PA960CS vs PA960F |
TM9166 | 10MHz - 1200MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | Spectrum Microwave | PA960CS vs TM9166 |
PA960M | Wide Band Low Power Amplifier, 5MHz Min, 1200MHz Max, | MACOM | PA960CS vs PA960M |