There are no models available for this part yet.
Overview of TM9166 by Spectrum Microwave
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TM9166 by Spectrum Microwave
Part Data Attributes for TM9166 by Spectrum Microwave
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AMPLIFONIX
|
Package Description
|
CAN4,.3
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
I/P POWER-MAX (PEAK)=27DBM
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
22 dB
|
Input Power-Max (CW)
|
10 dBm
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Frequency-Max
|
1200 MHz
|
Operating Frequency-Min
|
10 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
CAN4,.3
|
Power Supplies
|
15 V
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
VSWR-Max
|
2
|
Alternate Parts for TM9166
This table gives cross-reference parts and alternative options found for TM9166. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM9166, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA960C | Wide Band Low Power Amplifier, 5MHz Min, 1200MHz Max, | MACOM | TM9166 vs PA960C |
PA960CS | Wide Band Low Power Amplifier, 5MHz Min, 1200MHz Max, | MACOM | TM9166 vs PA960CS |
PA960MH | Wide Band Low Power Amplifier, 5MHz Min, 1200MHz Max, | MACOM | TM9166 vs PA960MH |
PA960FH | Wide Band Low Power Amplifier, 5MHz Min, 1200MHz Max, | MACOM | TM9166 vs PA960FH |