Part Details for PAA50-13C by TT Electronics / Power Partners
Results Overview of PAA50-13C by TT Electronics / Power Partners
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PAA50-13C Information
PAA50-13C by TT Electronics / Power Partners is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PAA50-13C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3989-PAA50-13C-ND
|
DigiKey | AC/DC CONVERTER 15V 50W Min Qty: 1 Lead time: 19 Weeks Container: Box |
25 In Stock |
|
$36.4940 / $40.2300 | Buy Now |
|
DISTI #
000000000006291782
|
Sager | AC/DC Power Modules 50W/15V AC/DC ENCAP/CHASSIS Min Qty: 1 | 5 |
|
$41.5000 / $57.2700 | Buy Now |